SZBZX84C5V1LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Parametric Equivalent


onsemi
In Stock: 846
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,643
Unit Price: ¥1.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23,828
Unit Price: ¥5.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 8
Unit Price: ¥2.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4,514
Unit Price: ¥5.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥1.33410
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,591
Unit Price: ¥6.37000
Datasheet
Zener Diode 5.1 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C5V1LT1G

DigiKey Part Number
SZBZX84C5V1LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C5V1LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C5V1LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C5V1LT1G
Description
DIODE ZENER 5.1V 250MW SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C5V1LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B5V1LT1Gonsemi0BZX84B5V1LT1GOSCT-ND¥1.74000Parametric Equivalent
BZX84C5V1LT1Gonsemi846BZX84C5V1LT1GOSCT-ND¥1.32000Parametric Equivalent
BZX84C5V1LT3Gonsemi2,643BZX84C5V1LT3GOSCT-ND¥1.32000Parametric Equivalent
SZBZX84B5V1LT1Gonsemi0SZBZX84B5V1LT1GOSCT-ND¥1.90000Parametric Equivalent
SZBZX84C5V1LT3Gonsemi0SZBZX84C5V1LT3GOSCT-ND¥1.41000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.86000¥8.60
100¥0.52930¥52.93
500¥0.38388¥191.94
1,000¥0.33666¥336.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25573¥767.19
6,000¥0.22742¥1,364.52
Manufacturers Standard Package