
SZBZX84C12LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C12LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C12LT3GOSCT-ND - Cut Tape (CT) SZBZX84C12LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C12LT3G |
Description | DIODE ZENER 12V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C12LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.79400 | ¥7.94 |
| 100 | ¥0.49040 | ¥49.04 |
| 500 | ¥0.35542 | ¥177.71 |
| 1,000 | ¥0.31168 | ¥311.68 |
| 2,000 | ¥0.27463 | ¥549.26 |
| 5,000 | ¥0.23439 | ¥1,171.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20943 | ¥2,094.30 |
| 20,000 | ¥0.18840 | ¥3,768.00 |
| 30,000 | ¥0.17767 | ¥5,330.10 |
| 50,000 | ¥0.16561 | ¥8,280.50 |
| 70,000 | ¥0.15846 | ¥11,092.20 |
| 100,000 | ¥0.15151 | ¥15,151.00 |
| 250,000 | ¥0.13626 | ¥34,065.00 |
| 500,000 | ¥0.12683 | ¥63,415.00 |




