


SMUN2214T3G | |
|---|---|
DigiKey Part Number | SMUN2214T3GOSTR-ND - Tape & Reel (TR) SMUN2214T3GOSCT-ND - Cut Tape (CT) SMUN2214T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2214T3G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2214T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 230 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SC-59 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR135E6327HTSA1 | Infineon Technologies | 75 | BCR135E6327HTSA1CT-ND | ¥0.38000 | Upgrade |
| DDTC114YCAQ-7-F | Diodes Incorporated | 1,800 | 31-DDTC114YCAQ-7-FCT-ND | ¥0.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64340 | ¥64.34 |
| 500 | ¥0.46872 | ¥234.36 |
| 1,000 | ¥0.41216 | ¥412.16 |
| 2,000 | ¥0.36433 | ¥728.66 |
| 5,000 | ¥0.31236 | ¥1,561.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26431 | ¥2,643.10 |
| 20,000 | ¥0.23873 | ¥4,774.60 |


