Similar



SBAV70LT3G | |
|---|---|
DigiKey Part Number | SBAV70LT3GOSTR-ND - Tape & Reel (TR) SBAV70LT3GOSCT-ND - Cut Tape (CT) SBAV70LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAV70LT3G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAV70LT3G Models |
Category | Reverse Recovery Time (trr) 6 ns |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 100 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-AU_R1_000A1 | Panjit International Inc. | 5,000 | 3757-BAV70-AU_R1_000A1CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51360 | ¥51.36 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.32609 | ¥326.09 |
| 2,000 | ¥0.28722 | ¥574.44 |
| 5,000 | ¥0.24496 | ¥1,224.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.20255 | ¥2,025.50 |
| 20,000 | ¥0.18210 | ¥3,642.00 |












