
NVMFD010N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFD010N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFD010N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFD010N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD010N10MCLT1G |
Description | PTNG 100V LL SO8FL DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11.6A (Ta), 61A (Tc) 3.1W (Ta), 84W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 11.6A (Ta), 61A (Tc) | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 97µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800pF @ 50V | |
Power - Max | 3.1W (Ta), 84W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.97000 | ¥24.97 |
| 10 | ¥16.20800 | ¥162.08 |
| 100 | ¥11.20510 | ¥1,120.51 |
| 500 | ¥9.36268 | ¥4,681.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥8.02969 | ¥12,044.53 |
| 3,000 | ¥7.64925 | ¥22,947.75 |











