


NTBLS4D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTBLS4D0N15MCTR-ND - Tape & Reel (TR) 488-NTBLS4D0N15MCCT-ND - Cut Tape (CT) 488-NTBLS4D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS4D0N15MC |
Description | MOSFET N-CH 150V 19A/187A 8HPSOF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 19A (Ta), 187A (Tc) 3.4W (Ta), 316W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 584µA | |
Gate Charge (Qg) (Max) @ Vgs | 90.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7490 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 316W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.04000 | ¥59.04 |
| 10 | ¥39.90800 | ¥399.08 |
| 100 | ¥29.84280 | ¥2,984.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥24.38146 | ¥48,762.92 |




