
NSVMMBT2222ATT1G | |
|---|---|
DigiKey Part Number | NSVMMBT2222ATT1GOSTR-ND - Tape & Reel (TR) NSVMMBT2222ATT1GOSCT-ND - Cut Tape (CT) NSVMMBT2222ATT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT2222ATT1G |
Description | TRANS NPN 40V 0.6A SC75 SOT416 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 150 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT2222ATT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2222ATT1G | onsemi | 580 | MMBT2222ATT1GOSCT-ND | ¥1.41000 | Direct |
| CMUT2222A TR PBFREE | Central Semiconductor Corp | 21,462 | 1514-CMUT2222ATRPBFREECT-ND | ¥9.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.73700 | ¥17.37 |
| 100 | ¥1.08750 | ¥108.75 |
| 500 | ¥0.80418 | ¥402.09 |
| 1,000 | ¥0.71254 | ¥712.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56197 | ¥1,685.91 |
| 6,000 | ¥0.50635 | ¥3,038.10 |











