CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm 128-LBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIP1SN5000A-LTI

DigiKey Part Number
5556-NOIP1SN5000A-LTI-ND
Manufacturer
Manufacturer Product Number
NOIP1SN5000A-LTI
Description
IC IMAGE SENSOR CMOS 128LBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm 128-LBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Active Pixel Array
2592H x 2048V
Manufacturer
onsemi
Frames per Second
100.0
Series
Voltage - Supply
1.7V ~ 1.9V, 3.2V ~ 3.4V
Packaging
Tray
Package / Case
128-BLGA
Part Status
Active
Supplier Device Package
128-LBGA (19x19)
Type
CMOS with Processor
Operating Temperature
-40°C ~ 85°C
Pixel Size
4.8µm x 4.8µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,027.33000¥2,027.33
5¥1,898.98200¥9,494.91
10¥1,851.11600¥18,511.16
42¥1,764.13381¥74,093.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.