NLSX4378ABFCT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX4378ABFCT1G

DigiKey Part Number
488-NLSX4378ABFCT1GTR-ND - Tape & Reel (TR)
488-NLSX4378ABFCT1GCT-ND - Cut Tape (CT)
488-NLSX4378ABFCT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX4378ABFCT1G
Description
IC XLTR VL BIDIR 12-FLIPCHIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-FlipChip (2.02x1.54)
Datasheet
 Datasheet
EDA/CAD Models
NLSX4378ABFCT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
24Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-WFBGA, FCBGA
Supplier Device Package
12-FlipChip (2.02x1.54)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,167
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.78000¥7.78
10¥5.59500¥55.95
25¥5.04400¥126.10
100¥4.43730¥443.73
250¥4.14696¥1,036.74
500¥3.97230¥1,986.15
1,000¥3.96194¥3,961.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.65052¥10,951.56
6,000¥3.56351¥21,381.06
9,000¥3.51992¥31,679.28
15,000¥3.47165¥52,074.75
21,000¥3.44343¥72,312.03
Manufacturers Standard Package