
NIS5420MT4TXG | |
|---|---|
DigiKey Part Number | 488-NIS5420MT4TXGTR-ND - Tape & Reel (TR) 488-NIS5420MT4TXGCT-ND - Cut Tape (CT) 488-NIS5420MT4TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5420MT4TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 8V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥13.14800 | ¥131.48 |
| 100 | ¥9.25770 | ¥925.77 |
| 500 | ¥7.71508 | ¥3,857.54 |
| 1,000 | ¥7.38132 | ¥7,381.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.09456 | ¥18,283.68 |
| 6,000 | ¥6.03050 | ¥36,183.00 |







