Similar
Similar

NGTB50N120FL2WG | |
|---|---|
DigiKey Part Number | NGTB50N120FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB50N120FL2WG |
Description | IGBT TRENCH FS 1200V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 535 W Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB50N120FL2WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 50A | |
Power - Max | 535 W | |
Switching Energy | 4.4mJ (on), 1.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 311 nC | |
Td (on/off) @ 25°C | 118ns/282ns | |
Test Condition | 600V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 256 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |





