NCT214MT3R2G | ||
---|---|---|
DigiKey Part Number | NCT214MT3R2GOSTR-ND - Tape & Reel (TR) NCT214MT3R2GOSCT-ND - Cut Tape (CT) NCT214MT3R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCT214MT3R2G | |
Description | SENSOR DIGITAL -40C-125C 10WDFN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 10-WDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCT214MT3R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
10 | ¥17.18600 | ¥171.86 |
25 | ¥16.21760 | ¥405.44 |
100 | ¥12.97360 | ¥1,297.36 |
250 | ¥11.35184 | ¥2,837.96 |
500 | ¥11.02764 | ¥5,513.82 |
1,000 | ¥8.75714 | ¥8,757.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.43284 | ¥25,298.52 |
6,000 | ¥8.10850 | ¥48,651.00 |