



NCS199A2RSQT2G | |
|---|---|
DigiKey Part Number | NCS199A2RSQT2GOSTR-ND - Tape & Reel (TR) NCS199A2RSQT2GOSCT-ND - Cut Tape (CT) NCS199A2RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A2RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS199A2RSQT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.82800 | ¥28.28 |
| 25 | ¥2.52720 | ¥63.18 |
| 100 | ¥2.19470 | ¥219.47 |
| 250 | ¥2.03660 | ¥509.15 |
| 500 | ¥1.94084 | ¥970.42 |
| 1,000 | ¥1.86212 | ¥1,862.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.76489 | ¥5,294.67 |
| 6,000 | ¥1.71729 | ¥10,303.74 |
| 9,000 | ¥1.69347 | ¥15,241.23 |
| 15,000 | ¥1.66707 | ¥25,006.05 |
| 21,000 | ¥1.65164 | ¥34,684.44 |
| 30,000 | ¥1.63680 | ¥49,104.00 |











