
NCP81276MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81276MNTXGTR-ND - Tape & Reel (TR) 488-NCP81276MNTXGCT-ND - Cut Tape (CT) 488-NCP81276MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81276MNTXG |
Description | IC SYNC BUCK CTLR 4PHASE 40QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive and Negative Output Step-Down I2C, PSI DC-DC Controller IC 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81276MNTXG Models |
Category | Frequency - Switching 250kHz ~ 1.2MHz |
Manufacturer onsemi | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Serial Interfaces I2C, PSI |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start |
Function Step-Down | Operating Temperature -10°C ~ 100°C (TA) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 40-QFN (5x5) |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.95800 | ¥119.58 |
| 25 | ¥10.88280 | ¥272.07 |
| 100 | ¥9.70620 | ¥970.62 |
| 250 | ¥9.14468 | ¥2,286.17 |
| 500 | ¥8.80628 | ¥4,403.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥7.82154 | ¥39,107.70 |
| 10,000 | ¥7.67989 | ¥76,798.90 |


