


NCP1607BDR2G | |
|---|---|
DigiKey Part Number | NCP1607BDR2GOSTR-ND - Tape & Reel (TR) NCP1607BDR2GOSCT-ND - Cut Tape (CT) NCP1607BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1607BDR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1607BDR2G Models |
Category | Voltage - Supply 9.5V ~ 20V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM) | Supplier Device Package 8-SOIC |
Current - Startup 23.5 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6562ADTR | STMicroelectronics | 0 | 497-6294-1-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.90300 | ¥39.03 |
| 25 | ¥3.50320 | ¥87.58 |
| 100 | ¥3.06160 | ¥306.16 |
| 250 | ¥2.84984 | ¥712.46 |
| 500 | ¥2.72232 | ¥1,361.16 |
| 1,000 | ¥2.61729 | ¥2,617.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.43346 | ¥6,083.65 |
| 5,000 | ¥2.36864 | ¥11,843.20 |


