
NB6L72MMNR2G | |
|---|---|
DigiKey Part Number | 488-NB6L72MMNR2GTR-ND - Tape & Reel (TR) 488-NB6L72MMNR2GCT-ND - Cut Tape (CT) 488-NB6L72MMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L72MMNR2G |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB6L72MMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.44000 | ¥123.44 |
| 10 | ¥97.46400 | ¥974.64 |
| 25 | ¥90.97400 | ¥2,274.35 |
| 100 | ¥83.84730 | ¥8,384.73 |
| 250 | ¥80.44948 | ¥20,112.37 |
| 500 | ¥78.40150 | ¥39,200.75 |
| 1,000 | ¥76.71605 | ¥76,716.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥74.63478 | ¥223,904.34 |

