MUN5316DW1T1G | ||
---|---|---|
DigiKey Part Number | 488-MUN5316DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5316DW1T1GCT-ND - Cut Tape (CT) 488-MUN5316DW1T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN5316DW1T1G | |
Description | TRANS PREBIAS 1NPN 1PNP 50V SC88 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MUN5316DW1, NSBC143TPDXV6 |
Environmental Information | |
PCN Design/Specification | Copper Wire 08/Jun/2009 |
PCN Assembly/Origin | Mult Dev Assembly 30/Jul/2020 |
HTML Datasheet | MUN5316DW1, NSBC143TPDXV6 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥1.78000 | ¥17.80 |
100 | ¥0.86740 | ¥86.74 |
500 | ¥0.72320 | ¥361.60 |
1,000 | ¥0.50248 | ¥502.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43549 | ¥1,306.47 |
6,000 | ¥0.40397 | ¥2,423.82 |
9,000 | ¥0.33500 | ¥3,015.00 |
30,000 | ¥0.32908 | ¥9,872.40 |
75,000 | ¥0.29559 | ¥22,169.25 |
150,000 | ¥0.25617 | ¥38,425.50 |
Attribute | Description |
---|---|
Other Names | 488-MUN5316DW1T1GTR MUN5316DW1T1GOSCT =MUN5316DW1T1GOSCT-ND 488-MUN5316DW1T1GCT ONSONSMUN5316DW1T1G MUN5316DW1T1GOSCT-ND MUN5316DW1T1G-ND MUN5316DW1T1GOSTR-ND 2156-MUN5316DW1T1G-OS MUN5316DW1T1GOSTR 488-MUN5316DW1T1GDKR |
Standard Package | 3,000 |