MID400SD | ||
---|---|---|
DigiKey Part Number | MID400SDTR-ND - Tape & Reel (TR) MID400SDCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MID400SD | |
Description | OPTOISO 2.5KV OPN COLLECTOR 8SMD | |
Customer Reference | ||
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MID400SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC Line Monitor | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | AC, DC | |
Current - Output / Channel | 20mA | |
Propagation Delay tpLH / tpHL (Max) | 1ms, 1ms (Typ) | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5 V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.27000 | ¥58.27 |
10 | ¥42.22600 | ¥422.26 |
100 | ¥34.89180 | ¥3,489.18 |
500 | ¥30.55816 | ¥15,279.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.89134 | ¥28,891.34 |
2,000 | ¥28.22464 | ¥56,449.28 |