Similar
Similar
Similar
Similar

MC74VHC4052DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC4052DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC4052DTR2GOSCT-ND - Cut Tape (CT) MC74VHC4052DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC4052DTR2G |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC4052DTR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 95MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4052BCFV-E2 | Rohm Semiconductor | 0 | BU4052BCFV-E2CT-ND | ¥0.00000 | Similar |
| CD4052BPW | Texas Instruments | 9,866 | 296-32896-5-ND | ¥9.84000 | Similar |
| CD4052BPWR | Texas Instruments | 21,956 | 296-14273-1-ND | ¥5.46000 | Similar |
| CD4052BPWRG4 | Texas Instruments | 0 | 296-41219-1-ND | ¥4.63000 | Similar |
| SN74LV4052APWR | Texas Instruments | 35,785 | 296-3831-1-ND | ¥3.67000 | Similar |



