
MC74HC1G02DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G02DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1G02DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1G02DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G02DBVT1G |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.86000 | ¥0.86 |
| 10 | ¥0.49600 | ¥4.96 |
| 25 | ¥0.43120 | ¥10.78 |
| 100 | ¥0.36100 | ¥36.10 |
| 250 | ¥0.32748 | ¥81.87 |
| 500 | ¥0.30728 | ¥153.64 |
| 1,000 | ¥0.29060 | ¥290.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26999 | ¥809.97 |
| 6,000 | ¥0.25988 | ¥1,559.28 |
| 9,000 | ¥0.25482 | ¥2,293.38 |
| 15,000 | ¥0.24921 | ¥3,738.15 |
| 21,000 | ¥0.24594 | ¥5,164.74 |
| 30,000 | ¥0.24278 | ¥7,283.40 |
| 75,000 | ¥0.23600 | ¥17,700.00 |
| 150,000 | ¥0.23191 | ¥34,786.50 |
| 300,000 | ¥0.22854 | ¥68,562.00 |




