


MC14490DWG | |
|---|---|
DigiKey Part Number | MC14490DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14490DWG |
Description | IC BOUNCE ELIMINATOR 6BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Bounce Eliminator IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14490DWG Models |
Category | Number of Bits 6 |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Logic Type Contact Bounce Eliminator | Base Product Number |
Supply Voltage 3V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 47 | ¥5.64979 | ¥265.54 |
| 94 | ¥5.32691 | ¥500.73 |






