


MC10EP32DTG | |
|---|---|
DigiKey Part Number | MC10EP32DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP32DTG |
Description | IC DIVIDER BY 2 1-BIT 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP32DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.15000 | ¥88.15 |
| 10 | ¥60.07800 | ¥600.78 |
| 25 | ¥52.76240 | ¥1,319.06 |
| 100 | ¥44.49630 | ¥4,449.63 |
| 300 | ¥41.26157 | ¥12,378.47 |




