
MBRS3200T3G | |
|---|---|
DigiKey Part Number | MBRS3200T3GOSTR-ND - Tape & Reel (TR) MBRS3200T3GOSCT-ND - Cut Tape (CT) MBRS3200T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS3200T3G |
Description | DIODE SCHOTTKY 200V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS3200T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.75500 | ¥47.55 |
| 100 | ¥3.07970 | ¥307.97 |
| 500 | ¥2.35828 | ¥1,179.14 |
| 1,000 | ¥2.12580 | ¥2,125.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.73508 | ¥4,337.70 |
| 5,000 | ¥1.59082 | ¥7,954.10 |











