
MAN6280 | |
|---|---|
DigiKey Part Number | MAN6280-ND |
Manufacturer | |
Manufacturer Product Number | MAN6280 |
Description | LED 7-SEG CC .56" RED RHDP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAN6280 Models |
Category | Common Pin Common Cathode |
Manufacturer onsemi | Color Red |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.8V |
Part Status Obsolete | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 3.9mcd |
Size / Dimension 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) | Wavelength - Peak 650nm |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |

