HN1B01FDW1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 571
Unit Price: ¥2.40000
Datasheet
SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1B01FDW1T1

DigiKey Part Number
HN1B01FDW1T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HN1B01FDW1T1
Description
TRANS NPN/PNP 50V 200MA SC74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 380mW Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
HN1B01FDW1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
380mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SC-74
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17,980 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

17,980In Stock
Ships from Rochester Electronics, LLC