HGTG10N120BND | ||
---|---|---|
DigiKey Part Number | HGTG10N120BND-ND | |
Manufacturer | ||
Manufacturer Product Number | HGTG10N120BND | |
Description | IGBT NPT 1200V 35A TO247-3 | |
Customer Reference | ||
Detailed Description | IGBT NPT 1200 V 35 A 298 W Through Hole TO-247-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | HGTG10N120BND Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 10A | |
Power - Max | 298 W | |
Switching Energy | 850µJ (on), 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 23ns/165ns | |
Test Condition | 960V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 70 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |