FOD4208SD | ||
---|---|---|
DigiKey Part Number | FOD4208SDTR-ND - Tape & Reel (TR) FOD4208SDCT-ND - Cut Tape (CT) FOD4208SDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FOD4208SD | |
Description | OPTOISOLATOR 5KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | FOD4208SD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FOD420/4208/4216/4218 |
Environmental Information | |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Packaging | Mult Devices 24/Oct/2017 |
HTML Datasheet | FOD420/4208/4216/4218 |
EDA Models | FOD4208SD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.80000 | ¥38.80 |
10 | ¥27.44100 | ¥274.41 |
100 | ¥22.47770 | ¥2,247.77 |
500 | ¥18.94928 | ¥9,474.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.38114 | ¥17,381.14 |
2,000 | ¥16.66238 | ¥33,324.76 |
5,000 | ¥16.33567 | ¥81,678.35 |
Attribute | Description |
---|---|
Other Names | FOD4208SD-ND FOD4208SDTR FOD4208SDCT FOD4208SDDKR |
Standard Package | 1,000 |