FNB41060 | ||
---|---|---|
DigiKey Part Number | FNB41060-ND | |
Manufacturer | ||
Manufacturer Product Number | FNB41060 | |
Description | MOD SPM 600V 10A SPM26-AA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 10 A 26-PowerDIP Module (1.024", 26.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FNB41060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.46000 | ¥111.46 |
12 | ¥98.21500 | ¥1,178.58 |
108 | ¥84.94102 | ¥9,173.63 |
504 | ¥76.97798 | ¥38,796.90 |
1,008 | ¥70.60743 | ¥71,172.29 |