Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 40A | |
Power - Max | 349 W | |
Switching Energy | 1.3mJ (on), 260µJ (off) | |
Input Type | Standard | |
Gate Charge | 119 nC | |
Td (on/off) @ 25°C | 12ns/92ns | |
Test Condition | 400V, 40A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FGH40N60SMDF |
Environmental Information | |
PCN Obsolescence/ EOL | Obsolete Notice 15/Dec/2022 |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev A/T Chgs 17/Mar/2023 |
PCN Packaging | |
HTML Datasheet | FGH40N60SMDF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥31.44640 | ¥14,150.88 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
APT40GT60BRG | Microchip Technology | 607 | APT40GT60BRG-ND | ¥76.58000 | Similar |
IGW40N60H3FKSA1 | Infineon Technologies | 168 | 448-IGW40N60H3FKSA1-ND | ¥37.48000 | Similar |
IKW75N60TFKSA1 | Infineon Technologies | 3,687 | IKW75N60TFKSA1-ND | ¥69.91000 | Similar |
STGW39NC60VD | STMicroelectronics | 255 | 497-5741-ND | ¥44.87000 | Similar |
STGY40NC60VD | STMicroelectronics | 495 | 497-6736-5-ND | ¥53.74000 | Similar |
Attribute | Description |
---|---|
Other Names | ONSONSFGH40N60SMDF 2156-FGH40N60SMDF-OS |
Standard Package | 30 |