N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8884

DigiKey Part Number
FDS8884TR-ND - Tape & Reel (TR)
FDS8884CT-ND - Cut Tape (CT)
FDS8884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8884
Description
MOSFET N-CH 30V 8.5A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 8.5A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
635 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4468Alpha & Omega Semiconductor Inc.5,958785-1038-1-ND¥7.61000Similar
DMG4466SSS-13Diodes Incorporated11,026DMG4466SSS-13DICT-ND¥5.21000Similar
DMG4466SSSL-13Diodes Incorporated1,77031-DMG4466SSSL-13CT-ND¥8.44000Similar
DMG4496SSSQ-13Diodes Incorporated031-DMG4496SSSQ-13TR-ND¥1.62699Similar
DMN3024LSS-13Diodes Incorporated3,60831-DMN3024LSS-13CT-ND¥8.93000Similar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥4.99500¥49.95