Similar
Similar



FDS6912A | |
|---|---|
DigiKey Part Number | FDS6912ATR-ND - Tape & Reel (TR) FDS6912ACT-ND - Cut Tape (CT) FDS6912ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6912A |
Description | MOSFET 2N-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6912A Models |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 6A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.1nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 575pF @ 15V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSO220N03MDGXUMA1 | Infineon Technologies | 7,498 | BSO220N03MDGXUMA1CT-ND | ¥10.34000 | Similar |
| STS8DNF3LL | STMicroelectronics | 6,789 | 497-2470-1-ND | ¥15.63000 | Similar |





