
DTC114TM3T5G | |
|---|---|
DigiKey Part Number | DTC114TM3T5GOSTR-ND - Tape & Reel (TR) DTC114TM3T5GOSCT-ND - Cut Tape (CT) DTC114TM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114TM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114TM3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 260 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114TMT2L | Rohm Semiconductor | 13,220 | DTC114TMT2LCT-ND | ¥0.39000 | Similar |
| PDTC114TM,315 | Nexperia USA Inc. | 443,962 | 1727-3030-2-ND | ¥0.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.89400 | ¥18.94 |
| 100 | ¥1.18590 | ¥118.59 |
| 500 | ¥0.87910 | ¥439.55 |
| 1,000 | ¥0.77994 | ¥779.94 |
| 2,000 | ¥0.69629 | ¥1,392.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.53440 | ¥4,275.20 |
| 16,000 | ¥0.48726 | ¥7,796.16 |

