
CAT24C256YIGT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24C256YIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C256YIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C256YIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C256YIGT3JN |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C256YIGT3JN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.68100 | ¥56.81 |
| 25 | ¥5.52720 | ¥138.18 |
| 50 | ¥5.40980 | ¥270.49 |
| 100 | ¥5.29080 | ¥529.08 |
| 250 | ¥5.13336 | ¥1,283.34 |
| 500 | ¥5.01360 | ¥2,506.80 |
| 1,000 | ¥4.89411 | ¥4,894.11 |


