BZX84C12ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10,935
Unit Price: ¥0.91000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4,340
Unit Price: ¥1.24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 105
Unit Price: ¥1.16000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥6.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 51,084
Unit Price: ¥0.83000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,886
Unit Price: ¥0.99000
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

BZX84C12ET1

DigiKey Part Number
BZX84C12ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C12ET1
Description
DIODE ZENER 12V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C12ET1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types