BAS40-04LT1G | ||
---|---|---|
DigiKey Part Number | BAS40-04LT1GOSTR-ND - Tape & Reel (TR) BAS40-04LT1GOSCT-ND - Cut Tape (CT) BAS40-04LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS40-04LT1G | |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS40-04LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BAS,SBAS40-04LT1G |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Mold Compound 08/Sep/2019 |
HTML Datasheet | BAS,SBAS40-04LT1G |
EDA Models | BAS40-04LT1G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.17900 | ¥11.79 |
100 | ¥0.63650 | ¥63.65 |
500 | ¥0.50012 | ¥250.06 |
1,000 | ¥0.34729 | ¥347.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28770 | ¥863.10 |
6,000 | ¥0.27207 | ¥1,632.42 |
9,000 | ¥0.23154 | ¥2,083.86 |
30,000 | ¥0.21418 | ¥6,425.40 |
75,000 | ¥0.18523 | ¥13,892.25 |
150,000 | ¥0.15398 | ¥23,097.00 |
Attribute | Description |
---|---|
Other Names | BAS40-04LT1GOSCT BAS40-04LT1GOSDKR 2156-BAS40-04LT1G-OS BAS40-04LT1GOSTR =BAS40 1990-BAS40-04LT1GCT 1990-BAS40-04LT1GDKR ONSONSBAS40-04LT1G 1990-BAS40-04LT1GTR BAS4004LT1G |
Standard Package | 3,000 |