Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 1.1µm x 1.1µm | |
Active Pixel Array | 4208H x 3120V | |
Frames per Second | 30 | |
Voltage - Supply | - | |
Package / Case | 63-WFBGA, CSPBGA | |
Supplier Device Package | 63-ODCSP (6.29x5.69) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥241.40800 | ¥1,207.04 |
10 | ¥201.17300 | ¥2,011.73 |
25 | ¥178.18000 | ¥4,454.50 |
125 | ¥172.43392 | ¥21,554.24 |