AR0147ATSC00XUEA3-DRBR | ||
---|---|---|
DigiKey Part Number | 488-AR0147ATSC00XUEA3-DRBRTR-ND - Tape & Reel (TR) 488-AR0147ATSC00XUEA3-DRBRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AR0147ATSC00XUEA3-DRBR | |
Description | 1MP 1/4 CIS SO | |
Customer Reference | ||
Detailed Description | CMOS with Processor Image Sensor 1344H x 968V 3µm x 3µm 80-IBGA (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 80-LFBGA | |
Supplier Device Package | 80-IBGA (9x9) | |
Operating Temperature | -40°C ~ 110°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.36000 | ¥185.36 |
10 | ¥154.47500 | ¥1,544.75 |
25 | ¥136.81880 | ¥3,420.47 |
100 | ¥132.40420 | ¥13,240.42 |
500 | ¥123.57764 | ¥61,788.82 |