AR0132AT6C00XPEA0-DPBR | ||
---|---|---|
DigiKey Part Number | 5556-AR0132AT6C00XPEA0-DPBR-ND | |
Manufacturer | ||
Manufacturer Product Number | AR0132AT6C00XPEA0-DPBR | |
Description | IMAGE SENSOR RGB CMOS | |
Customer Reference | ||
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.78000 | ¥245.78 |
10 | ¥204.82600 | ¥2,048.26 |
25 | ¥181.41800 | ¥4,535.45 |
80 | ¥175.56725 | ¥14,045.38 |
440 | ¥163.86252 | ¥72,099.51 |