
1SS351-TB-E | |
|---|---|
DigiKey Part Number | 1SS351-TB-EOSTR-ND - Tape & Reel (TR) 1SS351-TB-EOSCT-ND - Cut Tape (CT) 1SS351-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS351-TB-E |
Description | RF DIODE SCHOTTKY 5V 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 30 mA 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 1SS351-TB-E Models |
Category | Current - Max 30 mA |
Manufacturer onsemi | Capacitance @ Vr, F 0.9pF @ 0.2V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - 1 Pair Series Connection | Supplier Device Package 3-CP |
Voltage - Peak Reverse (Max) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT1704E6327HTSA1 | Infineon Technologies | 53,865 | BAT1704E6327HTSA1CT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.94500 | ¥39.45 |
| 100 | ¥2.53640 | ¥253.64 |
| 500 | ¥1.92824 | ¥964.12 |
| 1,000 | ¥1.73207 | ¥1,732.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.37287 | ¥4,118.61 |
| 6,000 | ¥1.25656 | ¥7,539.36 |



