RMB | USD

cms-photo-not-available

OSTV4230180

Digi-Key Part Number
OSTV4230180-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTV4230180
Supplier
Description
CONN BARRIER STRIP 23CIRCUIT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
23 Circuit Barrier Block Connector, Screws
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
-
Number of Rows
2
Current Rating (Amps)
65A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Gray
Terminal Screw Material
Steel, Galvanized
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Material Flammability Rating
UL94 V-0
Number of Circuits
23
Number of Wire Entries
46
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package1