



OSTTH020100 | |
|---|---|
DigiKey Part Number | ED3042-ND |
Manufacturer | |
Manufacturer Product Number | OSTTH020100 |
Description | TERM BLOCK PLUG 2POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-22 AWG | |
Wire Gauge or Range - mm² | 0.34-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Nickel | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 5-6mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.81300 | ¥48.13 |
| 25 | ¥4.19080 | ¥104.77 |
| 50 | ¥3.77580 | ¥188.79 |
| 100 | ¥3.41530 | ¥341.53 |
| 250 | ¥3.02200 | ¥755.50 |
| 500 | ¥2.78400 | ¥1,392.00 |
| 1,000 | ¥2.59132 | ¥2,591.32 |
| 5,000 | ¥2.28301 | ¥11,415.05 |



