RMB | USD

cms-photo-not-available

OSTT7182150

Digi-Key Part Number
OSTT7182150-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTT7182150
Supplier
Description
TERM BLK 18P SIDE ENT 9.53MM PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
18 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Active
Positions Per Level
18
Pitch
0.375"" (9.53mm)
Mating Orientation
Horizontal with Board
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
1.0 Nm (8.9 Lb-In)
Screw Thread
M3
Number of Levels
1
Current
30A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Standard Package1