RMB | USD

Obsolete item.
cms-photo-not-available

OSTKO172150

Digi-Key Part Number
OSTKO172150-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTKO172150
Supplier
Description
TERM BLK 17P SIDE ENT 9.53MM PCB
Detailed Description
17 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Positions Per Level
17
Pitch
0.375"" (9.53mm)
Mating Orientation
Horizontal with Board
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
1.0 Nm (8.9 Lb-In)
Screw Thread
M3.5
Number of Levels
1
Current
30A
Voltage
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1