Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 11.2 V | |
Voltage | 7V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | SOD-923 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HBL5006 Series |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev EOL 08/Jul/2021 |
PCN Design/Specification | Mult Dev Drawing Chgs 3/Dec/2020 |
PCN Packaging | Mult Dev Carrier Tape Chg 16/Mar/2016 |
HTML Datasheet | HBL5006 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | SZHBL5006P2T5GOSTR SZHBL5006P2T5G-ND SZHBL5006P2T5GOSDKR ONSONSSZHBL5006P2T5G SZHBL5006P2T5GOSCT 2832-SZHBL5006P2T5GTR 2156-SZHBL5006P2T5G-OS |
Standard Package | 8,000 |