Q2027705 | ||
---|---|---|
DigiKey Part Number | ULTRAFSTRECA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2027705 | |
Description | KIT ULTRAFAST RECT SMD DESIGN | |
Customer Reference | ||
Detailed Description | Rectifier Diode Kit 131 Pieces (18 Values - Mixed Quantities) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Kit Type | Rectifier Diode | |
Quantity | 131 Pieces (18 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB; DO-214AB, SMC; DO-214AC, SMA; DPak, SC-63, TO-252 (2 leads+tab) | |
Base Product Number |