Q2027517 | ||
---|---|---|
DigiKey Part Number | RECTO220A-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | Q2027517 | |
Description | KIT RECTIFIER TO-220 DESIGN | |
Customer Reference | ||
Detailed Description | Rectifier Diode Kit 68 Pieces (14 Values - 4 Each) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Part Status | Obsolete | |
Kit Type | Rectifier Diode | |
Quantity | 68 Pieces (14 Values - 4 Each) | |
Mounting Type | Through Hole | |
Packages Included | TO-220-2, TO-220-3, TO-220-3 Full Pack (Straight Leads) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Part Number | Description | Quantity |
---|---|---|
MUR860 | DIODE SUPERFST TO220AC 600V 50NS | 4 |
MUR1620CT | DIODE ARRAY GP 200V 8A TO220 | 4 |
MUR8100E | DIODE GEN PURP 1KV 8A TO220-2 | 4 |
MBR20100CT | DIODE ARR SCHOTT 100V 10A TO220 | 4 |
MBR20200CT | DIODE ARR SCHOTT 200V 10A TO220 | 4 |
Attribute | Description |
---|---|
Other Names | RECTO220A-KIT RECTO220AKIT |
Standard Package | 1 |