NSM4002MR6T1G | ||
---|---|---|
DigiKey Part Number | NSM4002MR6T1GOSTR-ND - Tape & Reel (TR) NSM4002MR6T1GOSCT-ND - Cut Tape (CT) NSM4002MR6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSM4002MR6T1G | |
Description | TRANS 2NPN 40V/45V SC74 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V, 45V 200mA, 500mA 300MHz, 100MHz 500mW Surface Mount SC-74 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSM4002MR6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V / 250 @ 100mA, 1V | |
Power - Max | 500mW | |
Frequency - Transition | 300MHz, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.42300 | ¥24.23 |
100 | ¥1.45440 | ¥145.44 |
500 | ¥1.34662 | ¥673.31 |
1,000 | ¥0.91575 | ¥915.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84298 | ¥2,528.94 |
6,000 | ¥0.80797 | ¥4,847.82 |
9,000 | ¥0.72718 | ¥6,544.62 |
30,000 | ¥0.71640 | ¥21,492.00 |
75,000 | ¥0.67331 | ¥50,498.25 |