NSBC124EPDXV6T1 | ||
---|---|---|
DigiKey Part Number | NSBC124EPDXV6OSTR-ND - Tape & Reel (TR) NSBC124EPDXV6OSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NSBC124EPDXV6T1 | |
Description | TRANS PREBIAS NPN/PNP SOT563 | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NSBC114EPDXV6T1,5 Series |
Environmental Information | onsemi RoHS |
PCN Obsolescence/ EOL | Multiple Devices 30/Jun/2006 |
HTML Datasheet | NSBC114EPDXV6T1,5 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
NSBC124EPDXV6T1G | onsemi | 3,566 | NSBC124EPDXV6T1GOSCT-ND | ¥3.41000 | Direct |
PEMD2,115 | Nexperia USA Inc. | 2,335 | 1727-7546-1-ND | ¥3.74000 | Upgrade |
Attribute | Description |
---|---|
Other Names | NSBC124EPDXV6OSCT ONSONSNSBC124EPDXV6T1 NSBC124EPDXV6T1OS NSBC124EPDXV6OSTR NSBC124EPDXV6T1OS-ND 2156-NSBC124EPDXV6T1-ONTR |
Standard Package | 4,000 |