NCP458RFCT2G | ||
---|---|---|
DigiKey Part Number | NCP458RFCT2G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NCP458RFCT2G | |
Description | IC PWR SWITCH N-CHAN 1:1 8WLCSP | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 8-WLCSP (2x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP458RFCT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 11mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WLCSP (2x1) | |
Package / Case | ||
Base Product Number |