NCP360SNAFT1G | ||
---|---|---|
DigiKey Part Number | NCP360SNAFT1G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NCP360SNAFT1G | |
Description | TVS DEVICE MIXED 7.4V 5TSOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NCP360SNAFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 7.4V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |